MC9S08PA8VWJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: Fr.1.87000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: Fr.1.22053
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 28
Unit Price: Fr.2.06000
Datasheet

Similar


Microchip Technology
In Stock: 971
Unit Price: Fr.0.89000
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PA8VWJ

DigiKey Part Number
MC9S08PA8VWJ-ND
Manufacturer
Manufacturer Product Number
MC9S08PA8VWJ
Description
IC MCU 8BIT 8KB FLASH 20SOIC
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
38Fr.1.35421Fr.51.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.35421
Unit Price with VAT:Fr.1.46390