MC9S08PA8VWJR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: Fr.1.00043
Datasheet

Similar


Microchip Technology
In Stock: 971
Unit Price: Fr.0.89000
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PA8VWJR

DigiKey Part Number
MC9S08PA8VWJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC9S08PA8VWJR
Description
IC MCU 8BIT 8KB FLASH 20SOIC
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.11386Fr.1,113.86
Manufacturers Standard Package
Unit Price without VAT:Fr.1.11386
Unit Price with VAT:Fr.1.20408