
MC9S12C32CFUE16 | |
|---|---|
DigiKey Part Number | MC9S12C32CFUE16-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12C32CFUE16 |
Description | IC MCU 16BIT 32KB FLASH 80QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S12C32CFUE16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.50000 | Fr.14.50 |
| 10 | Fr.11.54100 | Fr.115.41 |
| 25 | Fr.10.79960 | Fr.269.99 |
| 100 | Fr.9.98540 | Fr.998.54 |
| 420 | Fr.9.41802 | Fr.3,955.57 |
| 840 | Fr.9.21579 | Fr.7,741.26 |
| Unit Price without VAT: | Fr.14.50000 |
|---|---|
| Unit Price with VAT: | Fr.15.67450 |



