


MC9S12XA256CAL | |
|---|---|
DigiKey Part Number | 568-14816-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12XA256CAL |
Description | IC MCU 16BIT 256KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12X | |
Core Size | 16-Bit | |
Speed | 80MHz | |
Connectivity | EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.59000 | Fr.24.59 |
| 10 | Fr.19.89300 | Fr.198.93 |
| 25 | Fr.18.71920 | Fr.467.98 |
| 100 | Fr.17.42940 | Fr.1,742.94 |
| 300 | Fr.16.71007 | Fr.5,013.02 |
| Unit Price without VAT: | Fr.24.59000 |
|---|---|
| Unit Price with VAT: | Fr.26.58179 |



