
MC9S12XS128CAE | |
|---|---|
DigiKey Part Number | MC9S12XS128CAE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12XS128CAE |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S12XS128CAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12X | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.70000 | Fr.10.70 |
| 10 | Fr.8.42400 | Fr.84.24 |
| 25 | Fr.7.85640 | Fr.196.41 |
| 100 | Fr.7.23300 | Fr.723.30 |
| 250 | Fr.6.93576 | Fr.1,733.94 |
| 800 | Fr.6.65359 | Fr.5,322.87 |
| Unit Price without VAT: | Fr.10.70000 |
|---|---|
| Unit Price with VAT: | Fr.11.56670 |



