
MCIMX31ADSE/C | |
---|---|
DigiKey Part Number | MCIMX31ADSE/C-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX31ADSE/C |
Description | I.MX31 EVAL BRD |
Customer Reference | |
Detailed Description | i.MX31 i.MX ARM11 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | ARM11 | |
Platform | - | |
Utilized IC / Part | i.MX31 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3,744.22000 | Fr.3,744.22 |
Unit Price without VAT: | Fr.3,744.22000 |
---|---|
Unit Price with VAT: | Fr.4,047.50182 |