
MCIMX31LITEKITC | |
---|---|
DigiKey Part Number | MCIMX31LITEKITC-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX31LITEKITC |
Description | I.MX31 EVAL BRD |
Customer Reference | |
Detailed Description | i.MX31 i.MX ARM11 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | ARM11 | |
Platform | - | |
Utilized IC / Part | i.MX31 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.633.42000 | Fr.633.42 |
Unit Price without VAT: | Fr.633.42000 |
---|---|
Unit Price with VAT: | Fr.684.72702 |