
MCZ34701EW | |
|---|---|
DigiKey Part Number | MCZ34701EW-ND |
Manufacturer | |
Manufacturer Product Number | MCZ34701EW |
Description | IC REG CTRLR POWER 2OUT 32SOIC |
Customer Reference | |
Detailed Description | - Controller, Power QUICC™ I, II Voltage Regulator IC 2 Output 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ34701EW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Power QUICC™ I, II | |
Voltage - Input | 2.8V ~ 6V | |
Number of Outputs | 2 | |
Voltage - Output | 7.75V, 0.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Base Product Number |

