
MD8IC970NR1 | |
---|---|
DigiKey Part Number | MD8IC970NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD8IC970NR1 |
Description | IC AMP GPS 850MHZ-940MHZ TO270 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 850MHz ~ 940MHz TO-270 WBL-16 |
Datasheet | Datasheet |
EDA/CAD Models | MD8IC970NR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 850MHz ~ 940MHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 32V | |
Current - Supply | - | |
Test Frequency | 940MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-16 Variant, Flat Leads | |
Supplier Device Package | TO-270 WBL-16 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.36.73956 | Fr.18,369.78 |
Unit Price without VAT: | Fr.36.73956 |
---|---|
Unit Price with VAT: | Fr.39.71546 |