
MFS5600AMMA8ES | |
|---|---|
DigiKey Part Number | 568-MFS5600AMMA8ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS5600AMMA8ES |
Description | IC BUCK QM 3.3V / 5.0V 32-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Safety HV Buck Converter + Controller Combo, QM, 36V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 140µA | |
Voltage - Supply | 2.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.12000 | Fr.3.12 |
| 10 | Fr.2.37000 | Fr.23.70 |
| 25 | Fr.2.18320 | Fr.54.58 |
| 100 | Fr.1.97670 | Fr.197.67 |
| 490 | Fr.1.86090 | Fr.911.84 |
| Unit Price without VAT: | Fr.3.12000 |
|---|---|
| Unit Price with VAT: | Fr.3.37272 |

