
MIMXRT1052CVL5BR | |
|---|---|
DigiKey Part Number | 568-MIMXRT1052CVL5BRTR-ND - Tape & Reel (TR) 568-MIMXRT1052CVL5BRCT-ND - Cut Tape (CT) 568-MIMXRT1052CVL5BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1052CVL5BR |
Description | IC MCU 32BIT ROMLESS 196LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 528MHz External Program Memory 196-LFBGA (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 127 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 528MHz | Supplier Device Package 196-LFBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 196-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.94000 | Fr.8.94 |
| 10 | Fr.6.99300 | Fr.69.93 |
| 25 | Fr.6.50880 | Fr.162.72 |
| 100 | Fr.5.97610 | Fr.597.61 |
| 250 | Fr.5.91548 | Fr.1,478.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.5.48483 | Fr.8,227.24 |
| Unit Price without VAT: | Fr.8.94000 |
|---|---|
| Unit Price with VAT: | Fr.9.66414 |

