


MIMXRT555SFFOCR | |
|---|---|
DigiKey Part Number | 568-MIMXRT555SFFOCRTR-ND - Tape & Reel (TR) 568-MIMXRT555SFFOCRCT-ND - Cut Tape (CT) 568-MIMXRT555SFFOCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT555SFFOCR |
Description | IC MCU 32BIT 192KB ROM 249WFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 i.MX Microcontroller IC 32-Bit Dual-Core 200MHz 192KB (192K x 8) ROM 249-FOWLP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT555SFFOCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 249-FOWLP (7x7) | |
Package / Case | 249-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.33000 | Fr.20.33 |
| 10 | Fr.16.34600 | Fr.163.46 |
| 25 | Fr.15.35200 | Fr.383.80 |
| 100 | Fr.14.25910 | Fr.1,425.91 |
| 250 | Fr.13.73824 | Fr.3,434.56 |
| 500 | Fr.13.42430 | Fr.6,712.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.12.95332 | Fr.25,906.64 |
| Unit Price without VAT: | Fr.20.33000 |
|---|---|
| Unit Price with VAT: | Fr.21.97673 |

