54 SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54 SOIC-EP
54 SOIC-EP

MM908E626AVPEKR2

DigiKey Part Number
MM908E626AVPEKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM908E626AVPEKR2
Description
IC STEPPER MOTOR DRVR 54SOIC
Customer Reference
Detailed Description
HC08 - Mirror Control Microcontroller IC FLASH (16kB) 54-SSOP (0.295", 7.50mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Mirror Control
Core Processor
HC08
Program Memory Type
FLASH (16kB)
Controller Series
908E
RAM Size
512 x 8
Interface
SCI, SPI
Number of I/O
13
Voltage - Supply
8V ~ 18V
Operating Temperature
-40°C ~ 115°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
54-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
54-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types