
MKE15Z64VFP4 | |
|---|---|
DigiKey Part Number | 568-MKE15Z64VFP4-ND |
Manufacturer | |
Manufacturer Product Number | MKE15Z64VFP4 |
Description | IC MCU 32BIT 64KB FLASH 40HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 40-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKE15Z64VFP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HVQFN (5x5) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.94000 | Fr.2.94 |
| 10 | Fr.1.54400 | Fr.15.44 |
| 25 | Fr.1.52080 | Fr.38.02 |
| 100 | Fr.1.50540 | Fr.150.54 |
| Unit Price without VAT: | Fr.2.94000 |
|---|---|
| Unit Price with VAT: | Fr.3.17814 |

