cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA5124LCWR2

DigiKey Part Number
MMA5124LCWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA5124LCWR2
Description
ACCELEROMETER 240G PCM/SPI 16QFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Accelerometer Z Axis ±240g 16-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Digital
Axis
Z
Acceleration Range
±240g
Sensitivity (LSB/g)
2
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
PCM, SPI
Voltage - Supply
4.2V ~ 17V
Features
Selectable Low Pass Filter
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.4.97296Fr.9,945.92
Manufacturers Standard Package
Unit Price without VAT:Fr.4.97296
Unit Price with VAT:Fr.5.37577