MMA6828AKW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA6527KWR2

DigiKey Part Number
MMA6527KWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA6527KWR2
Description
ACCELEROMETER 120G SPI 16QFN
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±120g 16-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MMA6527KWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y
Acceleration Range
±120g
Sensitivity (LSB/g)
16
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
SPI
Voltage - Supply
3.135V ~ 5.25V
Features
Selectable Low Pass Filter
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable