MMA6813BKW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: Fr.5.83431
16-QFN Eposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA6813BKW

DigiKey Part Number
568-14539-ND
Manufacturer
Manufacturer Product Number
MMA6813BKW
Description
ACCELEROMETER 50G SPI 16QFN
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±50g 16-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MMA6813BKW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
Digital
Axis
X, Y
Acceleration Range
±50g
Sensitivity (LSB/g)
9.766
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
SPI
Voltage - Supply
3.135V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
75Fr.5.88800Fr.441.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.88800
Unit Price with VAT:Fr.6.36493