
MMG1001NT1 | |
|---|---|
DigiKey Part Number | MMG1001NT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMG1001NT1 |
Description | IC AMP CATV 40MHZ-870MHZ 16PFP |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 40MHz ~ 870MHz 16-PFP |
Datasheet | Datasheet |
EDA/CAD Models | MMG1001NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 870MHz | |
P1dB | - | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | CATV | |
Voltage - Supply | 12V or 24V | |
Current - Supply | 210mA, 250mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOP (0.276", 7.00mm Width) | |
Supplier Device Package | 16-PFP | |
Base Product Number |

