
MMPF0100NPZES | |
---|---|
DigiKey Part Number | MMPF0100NPZES-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100NPZES |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |