
MPC8313E-RDBC | |
---|---|
DigiKey Part Number | MPC8313E-RDBC-ND |
Manufacturer | |
Manufacturer Product Number | MPC8313E-RDBC |
Description | MPC8313E EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MPC8313E PowerQUICC II™ PRO e300 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | e300 | |
Platform | - | |
Utilized IC / Part | MPC8313E | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.284.27000 | Fr.284.27 |
Unit Price without VAT: | Fr.284.27000 |
---|---|
Unit Price with VAT: | Fr.307.29587 |