516-PBGAPGE (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8313EVRADDC

DigiKey Part Number
MPC8313EVRADDC-ND
Manufacturer
Manufacturer Product Number
MPC8313EVRADDC
Description
IC MPU POWERQUICC II PRO 516PBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Microprocessor IC * 516-TEPBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
*
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
516-BBGA Exposed Pad
Supplier Device Package
516-TEPBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
40Fr.27.25700Fr.1,090.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.27.25700
Unit Price with VAT:Fr.29.46482