RF Mosfet 50 V 10 mA 1.09GHz 25dB 10W PLD-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 10 mA 1.09GHz 25dB 10W PLD-1.5
5G Wireless Infrastructure for a Connected World

MRF6V10010NR4

DigiKey Part Number
MRF6V10010NR4TR-ND - Tape & Reel (TR)
MRF6V10010NR4CT-ND - Cut Tape (CT)
MRF6V10010NR4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRF6V10010NR4
Description
RF MOSFET LDMOS 50V PLD-1.5
Customer Reference
Detailed Description
RF Mosfet 50 V 10 mA 1.09GHz 25dB 10W PLD-1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
LDMOS
Frequency
1.09GHz
Gain
25dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
10 mA
Power - Output
10W
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5
Supplier Device Package
PLD-1.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.139.57000Fr.139.57
10Fr.118.39600Fr.1,183.96
25Fr.113.10960Fr.2,827.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.107.30070Fr.10,730.07
Manufacturers Standard Package
Unit Price without VAT:Fr.139.57000
Unit Price with VAT:Fr.150.87517