MFR Recommended

MPL3115A2R1 | |
|---|---|
DigiKey Part Number | MPL3115A2R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL3115A2R1 |
Description | SENSOR 15.95PSIA 24BIT 8LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 15.95PSI (50kPa ~ 110kPa) Absolute 24 b 8-TLGA |
Datasheet | Datasheet |
EDA/CAD Models | MPL3115A2R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 7.25PSI ~ 15.95PSI (50kPa ~ 110kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.058PSI (±0.4kPa) | |
Voltage - Supply | 1.95V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TLGA | |
Supplier Device Package | 8-LGA (3x5) | |
Base Product Number |










