NI-1230S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF6VP41KHSR5

DigiKey Part Number
MRF6VP41KHSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF6VP41KHSR5
Description
RF MOSFET LDMOS 50V NI1230
Customer Reference
Detailed Description
RF Mosfet 50 V 150 mA 450MHz 20dB 1000W NI-1230S
Product Attributes
Type
Description
Select All
Category
cms-manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual
Frequency
450MHz
Gain
20dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
150 mA
Power - Output
1000W
Voltage - Rated
110 V
Mounting Type
Chassis Mount
Package / Case
NI-1230S
Supplier Device Package
NI-1230S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete