
MRF6VP41KHSR6 | |
---|---|
DigiKey Part Number | MRF6VP41KHSR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6VP41KHSR6 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 450MHz 20dB 1000W NI-1230S |
Datasheet | Datasheet |
EDA/CAD Models | MRF6VP41KHSR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 450MHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 1000W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230S | |
Supplier Device Package | NI-1230S | |
Base Product Number |