
NCK2912AHN/T0BY | |
|---|---|
DigiKey Part Number | 568-15248-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCK2912AHN/T0BY |
Description | IC RF TXRX+MCU 48HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |


