NE5232D/01,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 218
Unit Price: Fr.3.04000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 170
Unit Price: Fr.0.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,833
Unit Price: Fr.1.12000
Datasheet

Similar


Texas Instruments
In Stock: 1,277
Unit Price: Fr.0.70000
Datasheet

Similar


Texas Instruments
In Stock: 970
Unit Price: Fr.0.67000
Datasheet

Similar


Texas Instruments
In Stock: 489
Unit Price: Fr.1.73000
Datasheet

Similar


Microchip Technology
In Stock: 4,842
Unit Price: Fr.0.35000
Datasheet

Similar


Microchip Technology
In Stock: 38,920
Unit Price: Fr.0.24800
Datasheet

Similar


Microchip Technology
In Stock: 1,866
Unit Price: Fr.0.83000
Datasheet

Similar


Microchip Technology
In Stock: 279
Unit Price: Fr.0.83000
Datasheet

Similar


Microchip Technology
In Stock: 20,754
Unit Price: Fr.0.40000
Datasheet

Similar


Microchip Technology
In Stock: 501
Unit Price: Fr.0.88000
Datasheet

Similar


Microchip Technology
In Stock: 5,511
Unit Price: Fr.0.88000
Datasheet

Similar


Microchip Technology
In Stock: 293
Unit Price: Fr.0.53000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5232D/01,118

DigiKey Part Number
NE5232D/01,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE5232D/01,118
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
2.5 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
200 µV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types