SLN-LOCAL-IOT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 13
Unit Price: Fr.144.31000
Datasheet
SLN-LOCAL-IOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN-LOCAL-IOT

DigiKey Part Number
568-SLN-LOCAL-IOT-ND
Manufacturer
Manufacturer Product Number
SLN-LOCAL-IOT
Description
RT106L DEV VOICE OFFLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
i.MX RT106L i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M7
Platform
-
Utilized IC / Part
i.MX RT106L
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.127.76000Fr.127.76
Manufacturers Standard Package
Unit Price without VAT:Fr.127.76000
Unit Price with VAT:Fr.138.10856