
P1021NXE2DFB | |
|---|---|
DigiKey Part Number | 568-14143-ND |
Manufacturer | |
Manufacturer Product Number | P1021NXE2DFB |
Description | IC MPU QORIQ P1 800MHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (3) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500v2 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 32-Bit | Package / Case 689-BBGA Exposed Pad |
Speed 800MHz | Supplier Device Package 689-TEPBGA II (31x31) |
Co-Processors/DSP Communications; QUICC Engine, Security; SEC 3.3 | Additional Interfaces DUART, I2C, MMC/SD, SPI |
RAM Controllers DDR2, DDR3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.91.57000 | Fr.91.57 |
| 10 | Fr.76.92200 | Fr.769.22 |
| 27 | Fr.72.99704 | Fr.1,970.92 |
| Unit Price without VAT: | Fr.91.57000 |
|---|---|
| Unit Price with VAT: | Fr.98.98717 |


