PBSS2515MB,315 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 27,683
Unit Price: Fr.0.38000
Datasheet
BC856BMBYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS2515MB,315

DigiKey Part Number
1727-1294-2-ND - Tape & Reel (TR)
1727-1294-1-ND - Cut Tape (CT)
1727-1294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS2515MB,315
Description
TRANS NPN 15V 0.5A DFN1006B-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 500 mA 420MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
25mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Power - Max
250 mW
Frequency - Transition
420MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
DFN1006B-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes