P82B715TD,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,372
Unit Price: Fr.78.00000
Datasheet

Direct


Texas Instruments
In Stock: 38,425
Unit Price: Fr.67.00000
Datasheet

Similar


Texas Instruments
In Stock: 383
Unit Price: Fr.106.00000
Datasheet

Similar


Texas Instruments
In Stock: 13,469
Unit Price: Fr.142.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,356
Unit Price: Fr.181.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,482
Unit Price: Fr.168.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,434
Unit Price: Fr.64.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,130
Unit Price: Fr.36.00000
Datasheet

Similar


Texas Instruments
In Stock: 618
Unit Price: Fr.44.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,450
Unit Price: Fr.44.00000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B715TD,118

DigiKey Part Number
568-1007-2-ND - Tape & Reel (TR)
568-1007-1-ND - Cut Tape (CT)
568-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B715TD,118
Description
IC REDRIVER I2C 1CH 400KHZ 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
P82B715TD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
3000 pF
Voltage - Supply
4.5V ~ 12V
Current - Supply
22mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types