24-VFQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9502BS,128

DigiKey Part Number
568-12158-2-ND - Tape & Reel (TR)
568-12158-1-ND - Cut Tape (CT)
568-12158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9502BS,128
Description
IC XPNDR 400KHZ I2C SPI 24HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SPI 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SPI
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
-
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,151
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.02000Fr.2.02
10Fr.1.50800Fr.15.08
25Fr.1.37800Fr.34.45
100Fr.1.23500Fr.123.50
250Fr.1.16696Fr.291.74
500Fr.1.12594Fr.562.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.1.07525Fr.1,612.88
3,000Fr.1.05045Fr.3,151.35
4,500Fr.1.03803Fr.4,671.14
7,500Fr.1.02427Fr.7,682.03
Manufacturers Standard Package
Unit Price without VAT:Fr.2.02000
Unit Price with VAT:Fr.2.18362