
PCA9532D,118 | |
|---|---|
DigiKey Part Number | 568-13177-2-ND - Tape & Reel (TR) 568-13177-1-ND - Cut Tape (CT) 568-13177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9532D,118 |
Description | IC LED DRIVER PS I2C 25MA 24SO |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9532D,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Dimming I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Power Switch | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SO |
Voltage - Supply (Min) 2.3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9685PW,118 | NXP USA Inc. | 1,369 | 568-11925-1-ND | Fr.2.61000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.52000 | Fr.2.52 |
| 10 | Fr.1.89000 | Fr.18.90 |
| 25 | Fr.1.73160 | Fr.43.29 |
| 100 | Fr.1.55740 | Fr.155.74 |
| 250 | Fr.1.47444 | Fr.368.61 |
| 500 | Fr.1.42440 | Fr.712.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.38323 | Fr.1,383.23 |
| 2,000 | Fr.1.34935 | Fr.2,698.70 |
| 3,000 | Fr.1.33238 | Fr.3,997.14 |
| 5,000 | Fr.1.31357 | Fr.6,567.85 |
| Unit Price without VAT: | Fr.2.52000 |
|---|---|
| Unit Price with VAT: | Fr.2.72412 |



