PCA9546AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,434
Unit Price: Fr.1.46000
Datasheet

Similar


Texas Instruments
In Stock: 432
Unit Price: Fr.1.73000
Datasheet
PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9546AD,112

DigiKey Part Number
568-12124-5-ND
Manufacturer
Manufacturer Product Number
PCA9546AD,112
Description
IC INTERFACE SPECIALIZED 16SO
Customer Reference
Detailed Description
Translating Switch Interface 16-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9546AD,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types