Parametric Equivalent
Parametric Equivalent

PCA9635PW,112 | |
|---|---|
DigiKey Part Number | 568-12139-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9635PW,112 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9635PW,112 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tube | Dimming I2C |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 28-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9635PW,118 | NXP USA Inc. | 6,761 | 568-4067-1-ND | Fr.2.27000 | Parametric Equivalent |
| PCA9635PW/Q900,118 | NXP USA Inc. | 149 | 568-5930-1-ND | Fr.2.37000 | Parametric Equivalent |



