Supervisor Push-Pull, Totem Pole 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF1252-0T/F4,112

DigiKey Part Number
568-3301-5-ND
Manufacturer
Manufacturer Product Number
PCF1252-0T/F4,112
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
NXP USA Inc.
Reset
Active High
Packaging
Tube
Reset Timeout
400µs Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SO
Voltage - Threshold
4.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types