PDTC114EE,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31,957
Unit Price: Fr.0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 12,000
Unit Price: Fr.0.04024
Datasheet

Similar


Diodes Incorporated
In Stock: 4,292
Unit Price: Fr.0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 53,007
Unit Price: Fr.0.22000
Datasheet

Similar


onsemi
In Stock: 8,490
Unit Price: Fr.0.14000
Datasheet

Similar


onsemi
In Stock: 59,707
Unit Price: Fr.0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15,491
Unit Price: Fr.0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,679
Unit Price: Fr.0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 570
Unit Price: Fr.0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 62,437
Unit Price: Fr.0.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: Fr.0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,525
Unit Price: Fr.0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,022
Unit Price: Fr.0.38000
Datasheet
EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC114EE,115

DigiKey Part Number
568-8090-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC114EE,115
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 150 mW Surface Mount SC-75
Datasheet
 Datasheet
EDA/CAD Models
PDTC114EE,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
230 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes