PMT21EN,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,160
Unit Price: Fr.1.15000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT21EN,115

DigiKey Part Number
568-10997-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMT21EN,115
Description
MOSFET N-CH 30V 7.4A SOT223
Customer Reference
Detailed Description
N-Channel 30 V 7.4A (Ta) 820mW (Ta), 8.33W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 7.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
588 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
820mW (Ta), 8.33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types