
PMXB65UPEZ | |
|---|---|
DigiKey Part Number | 1727-2177-2-ND - Tape & Reel (TR) 1727-2177-1-ND - Cut Tape (CT) 1727-2177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB65UPEZ |
Description | MOSFET P-CH 12V 3.2A DFN1010D-3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 3.2A (Ta) 317mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMXB65UPEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 634 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 317mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22800 | Fr.2.28 |
| 50 | Fr.0.16420 | Fr.8.21 |
| 100 | Fr.0.14330 | Fr.14.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07354 | Fr.367.70 |
| 10,000 | Fr.0.06680 | Fr.668.00 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |










