
PSMN9R8-30MLC,115 | |
|---|---|
DigiKey Part Number | 1727-7146-2-ND - Tape & Reel (TR) 1727-7146-1-ND - Cut Tape (CT) 1727-7146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN9R8-30MLC,115 |
Description | MOSFET N-CH 30V 50A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 45W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN9R8-30MLC,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 690 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.49500 | Fr.4.95 |
| 50 | Fr.0.36300 | Fr.18.15 |
| 100 | Fr.0.32010 | Fr.32.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.20761 | Fr.311.41 |
| 3,000 | Fr.0.18904 | Fr.567.12 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

