BTS7202HJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3393BSY

DigiKey Part Number
568-10957-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN3393BSY
Description
IC INTFACE SPECIALIZED 40HVQFN
Customer Reference
Detailed Description
DisplayPort Interface 40-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
DisplayPort
Interface
-
Voltage - Supply
3.3V
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.