


PTN36043BXZ | |
---|---|
DigiKey Part Number | 568-13793-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN36043BXZ |
Description | IC REDRIVER USB 3.0 18DHXQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 18-X2QFN (2.4x2) |
Datasheet | Datasheet |
EDA/CAD Models | PTN36043BXZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.7V ~ 1.9V | |
Current - Supply | 113mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2.4x2) | |
Base Product Number |