
QN9080DHNY | |
|---|---|
DigiKey Part Number | 568-15411-2-ND - Tape & Reel (TR) 568-15411-1-ND - Cut Tape (CT) 568-15411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QN9080DHNY |
Description | IC RF TXRX+MCU BLE 48HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 2dBm | |
Sensitivity | -95dBm | |
Memory Size | 512kB Flash, 256kB ROM, 128kB SRAM | |
Serial Interfaces | I2C, SPI, UART, USART, USB | |
GPIO | 35 | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Receiving | 3.5mA | |
Current - Transmitting | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.18000 | Fr.7.18 |
| 10 | Fr.6.22800 | Fr.62.28 |
| 25 | Fr.5.89840 | Fr.147.46 |
| 100 | Fr.5.44520 | Fr.544.52 |
| 250 | Fr.5.17396 | Fr.1,293.49 |
| 500 | Fr.4.98250 | Fr.2,491.25 |
| 1,000 | Fr.4.80218 | Fr.4,802.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.4.53774 | Fr.13,613.22 |
| Unit Price without VAT: | Fr.7.18000 |
|---|---|
| Unit Price with VAT: | Fr.7.76158 |


