
RAPPID-560XBSW | |
---|---|
DigiKey Part Number | RAPPID-560XBSW-ND |
Manufacturer | |
Manufacturer Product Number | RAPPID-560XBSW |
Description | DEV TOOL MPC560XB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) MPC5xx Programming |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows | |
Utilized IC / Part | MPC5xx | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.963.66000 | Fr.963.66 |
Unit Price without VAT: | Fr.963.66000 |
---|---|
Unit Price with VAT: | Fr.1,041.71646 |