MFR Recommended

S32G234MSBK0VUCR | |
|---|---|
DigiKey Part Number | 568-S32G234MSBK0VUCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S32G234MSBK0VUCR |
Description | S32G234M ARM CORTEX-M7, HSE W/PR |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 Microprocessor IC - 3 Core, 32/64-Bit 400MHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-M7 | |
Number of Cores/Bus Width | 3 Core, 32/64-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; NEON | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | GbE (4) | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.2V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Security Features | Cryptography, Random Number Generator, Secure Fusebox, Secure Memory, XRDC | |
Mounting Type | Surface Mount | |
Package / Case | 525-FBGA, FCBGA | |
Supplier Device Package | 525-FCPBGA (19x19) | |
Additional Interfaces | DMA, FlexRay, GPIO, I2C, LINbus, MMC/SD, PCIe, SPI, UART |


