MC9S12DT256VPVE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XET256BCAL

DigiKey Part Number
568-14960-ND
Manufacturer
Manufacturer Product Number
S912XET256BCAL
Description
IC MCU 16BIT 256KB FLASH 112LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12X
Core Size
16-Bit
Speed
50MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
91
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.14.44000Fr.14.44
10Fr.11.48900Fr.114.89
25Fr.10.75120Fr.268.78
100Fr.9.93990Fr.993.99
300Fr.9.48750Fr.2,846.25
600Fr.9.26610Fr.5,559.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.14.44000
Unit Price with VAT:Fr.15.60964