Parametric Equivalent

S912ZVML12AWKH | |
|---|---|
DigiKey Part Number | 568-S912ZVML12AWKH-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVML12AWKH |
Description | S12Z CORE, 128K FLASH, LIN, 64LQ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 64-HLQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 40V |
Part Status Active | Data Converters A/D 9x12b SAR |
Core Processor S12Z | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 150°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, SCI, SPI | Supplier Device Package 64-HLQFP (10x10) |
Peripherals DMA, POR, PWM, WDT | Package / Case 64-LQFP Exposed Pad |
Number of I/O 31 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S912ZVMC12AWKH | NXP USA Inc. | 0 | 568-S912ZVMC12AWKH-ND | Fr.6.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.64000 | Fr.6.64 |
| 10 | Fr.5.15500 | Fr.51.55 |
| 25 | Fr.4.78360 | Fr.119.59 |
| 160 | Fr.4.43875 | Fr.710.20 |
| Unit Price without VAT: | Fr.6.64000 |
|---|---|
| Unit Price with VAT: | Fr.7.17784 |


