
| S912ZVML32F3WKHR | |
|---|---|
| DigiKey Part Number | S912ZVML32F3WKHR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S912ZVML32F3WKHR | 
| Description | IC MCU 16BIT 32KB FLASH 64LQFP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 32KB (32K x 8) FLASH 64-HLQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | S912ZVML32F3WKHR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | S12Z | |
| Core Size | 16-Bit | |
| Speed | 50MHz | |
| Connectivity | CANbus, LINbus, SCI, SPI | |
| Peripherals | DMA, POR, PWM, WDT | |
| Number of I/O | 31 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 512 x 8 | |
| RAM Size | 4K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3.5V ~ 40V | |
| Data Converters | A/D 9x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 150°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-HLQFP (10x10) | |
| Package / Case | 64-LQFP Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.4.02287 | Fr.6,034.31 | 
| Unit Price without VAT: | Fr.4.02287 | 
|---|---|
| Unit Price with VAT: | Fr.4.34872 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland