
S9S08SL8F1CTJR | |
---|---|
DigiKey Part Number | S9S08SL8F1CTJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S08SL8F1CTJR |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | S9S08SL8F1CTJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.2.49784 | Fr.12,489.20 |
Unit Price without VAT: | Fr.2.49784 |
---|---|
Unit Price with VAT: | Fr.2.70017 |