
SAC57D52LCVLT | |
---|---|
DigiKey Part Number | SAC57D52LCVLT-ND |
Manufacturer | |
Manufacturer Product Number | SAC57D52LCVLT |
Description | IC MCU 32BIT 2MB FLASH 208LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5/M4/M0+ MAC57Dxxx Microcontroller IC 32-Bit Tri-Core 80MHz, 160MHz, 320MHz 2MB (2M x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-A5/M4/M0+ | |
Core Size | 32-Bit Tri-Core | |
Speed | 80MHz, 160MHz, 320MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI | |
Peripherals | DMA, LCD, LVD/HVD, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.3M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LQFP (28x28) | |
Package / Case | 208-LQFP Exposed Pad | |
Base Product Number |